SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 1/2 VG342 Series 24V dc

Subtotal (1 unit)*

£265.47

(exc. VAT)

£318.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.47

*price indicative

RS Stock No.:
362-970
Mfr. Part No.:
VG342-5DZ-04A-E-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Vacuum

Connection Port Thread

Rc 1/2

Actuation Type

Solenoid

Manufacturer Series

VG342

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve, Pilot Operated Poppet Type, Series VG342, exemplifies cutting-edge engineering designed for reliability and efficiency in demanding applications. This model boasts a rubber seal and energy-saving features, making it ideal for use in areas requiring low power consumption. With a robust construction, this valve offers consistent performance, catering to both internal and external pilot configurations. Its versatility in mounting orientation and ease of use ensures it suits a broad range of fluid control tasks. The VG342 is compatible with various electrical entries and is CE-compliant, guaranteeing safety in operation. Users can rely on its swift response time and high durability, backed by extensive testing against industry standards. This valve is an optimal choice for industries seeking to enhance operational efficiency while adhering to safety regulations.

Pilot operated design enhances reliability in fluid control
Reduced energy consumption supports cost-effective operations
Adaptable mounting orientation facilitates versatile installation
Robust construction ensures longevity under varying conditions
Multiple electrical entry options are available for customised applications
CE-compliant for enhanced safety and regulatory adherence
Non-lubricated operation simplifies maintenance requirements
Manual override feature allows for convenient manual control
High shock and vibration resistance promotes durability in tough environments
Fast response time improves operational efficiency

Related links