SMC Vacuum Pneumatic Solenoid Valve - Solenoid VQD1000 Series 24V dc
- RS Stock No.:
- 362-914
- Mfr. Part No.:
- VQD1151V-5MO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£35.42
(exc. VAT)
£42.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.42 |
*price indicative
- RS Stock No.:
- 362-914
- Mfr. Part No.:
- VQD1151V-5MO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Vacuum | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQD1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Vacuum | ||
Actuation Type Solenoid | ||
Manufacturer Series VQD1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 4 Port Solenoid Valve is designed to enhance automation and control within pneumatic systems. This efficient and compact valve utilises a direct operated poppet mechanism, achieving a remarkable performance tailored for precise applications. Weighing only 34 g, its lightweight construction does not compromise durability or response speed, making it ideal for dynamic operations. The valve operates effectively across a broad range of temperatures and is suited for various environments, including clean rooms and vacuum applications. Its innovative features include a reliable non leak specification and options for custom setups, ensuring flexibility in installation. This valve seamlessly integrates into existing systems whilst providing the stability required for optimal airflow control.
Equipped with no sliding seals ensuring long lasting reliability
Copper free construction enhances compatibility with diverse media
Multiple mounting options streamline compatibility with machinery
Manual override functionality facilitates easy control during servicing
Designed for systems requiring both vacuum and large flow capabilities
Meets dust tight standards to ensure performance in varied environments
Available with a choice of electrical entries for customisation
Copper free construction enhances compatibility with diverse media
Multiple mounting options streamline compatibility with machinery
Manual override functionality facilitates easy control during servicing
Designed for systems requiring both vacuum and large flow capabilities
Meets dust tight standards to ensure performance in varied environments
Available with a choice of electrical entries for customisation
Related links
- SMC Large Flow Vacuum Pneumatic Solenoid Valve - Solenoid VQD1000 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 1/2 VG342 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VK300 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid G 1 VG342 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid Rc 3/4 VG342 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid VQD1000 Series
- SMC Pneumatic Solenoid Valve - Solenoid VQD1000 Series 24V dc
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid VQD1000 Series 24V dc



