SMC Large Flow Vacuum Pneumatic Solenoid Valve - Solenoid VQD1000 Series 24V dc

Subtotal (1 unit)*

£37.15

(exc. VAT)

£44.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.15

*price indicative

RS Stock No.:
362-915
Mfr. Part No.:
VQD1151W-5MO-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Large Flow Vacuum

Actuation Type

Solenoid

Manufacturer Series

VQD1000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC four-port solenoid valve stands out with its direct-operated poppet design, intended for precise control in fluid applications. Designed to be compact and lightweight, it efficiently manages air and inert gas with minimal energy consumption. Its innovative features ensure reliable performance under varied environmental conditions, while the vacuum application capability expands its utility. The valve operates seamlessly with a fast response time, making it ideal for applications requiring high-speed actuation. Enhanced with robust construction, it ensures longevity and durability, making it a valuable asset in any pneumatic system.

Efficient energy-saving design that reduces overall power consumption
Vacuum capability allows for diverse application possibilities
Constructed with a dust-tight enclosure for enhanced durability
Non-locking manual override feature provides easy operation
Suitable for various mounting orientations, offering installation flexibility
Built to withstand impacts and vibrations, ensuring consistent performance
Integrated surge voltage suppressor protects against electrical transients
Lightweight construction simplifies installation and reduces system strain

Related links