SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- RS Stock No.:
- 457-010
- Mfr. Part No.:
- VP742-5YZ1-04F-M-X536
- Brand:
- SMC
Subtotal (1 unit)*
£323.37
(exc. VAT)
£388.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.37 |
*price indicative
- RS Stock No.:
- 457-010
- Mfr. Part No.:
- VP742-5YZ1-04F-M-X536
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VP700 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VP700 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Single exhaust residual pressure distributor, designed for in-line mounting, complies with ISO 13849-1 safety standards for Category 2, ensuring safe and reliable operation. It also offers the capability to detect the power off/on state of the distributor, providing enhanced monitoring and control in pneumatic systems.
High flow capacity
Longer life expectancy
Noise reduction
Built in strainer in the pilot valve
Longer life expectancy
Noise reduction
Built in strainer in the pilot valve
Related links
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Pneumatic Solenoid Valve - VP700 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/8 VP500 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 110V ac
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Air G 1/2 VP700 Series
- SMC Pneumatic Solenoid Valve - Solenoid/Pilot G 1/2 VP700 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid VP700 Series 24V dc



