SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- RS Stock No.:
- 457-013
- Mfr. Part No.:
- VP744-5YZ1-04F-M-X555
- Brand:
- SMC
Subtotal (1 unit)*
£557.58
(exc. VAT)
£669.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £557.58 |
*price indicative
- RS Stock No.:
- 457-013
- Mfr. Part No.:
- VP744-5YZ1-04F-M-X555
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VP700 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VP700 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VP544/744-X555/585 is a dual residual pressure relief valve with a soft start function, designed to comply with ISO13849-1 safety standard, categories 3 and 4. This special version of the VP series valve features main valve position detection for enhanced performance and safety.
Main valve position detection by safety limit switch
Very reliable construction
Very reliable construction
Related links
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Pneumatic Solenoid Valve - VP700 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 1/2 VP Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 110V ac
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/8 VP500 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc



