SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid 5 mm VQC1000 Series 24V dc
- RS Stock No.:
- 363-378
- Mfr. Part No.:
- VQC1B01N-51
- Brand:
- SMC
Subtotal (1 unit)*
£81.79
(exc. VAT)
£98.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.79 |
*price indicative
- RS Stock No.:
- 363-378
- Mfr. Part No.:
- VQC1B01N-51
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | 5 mm | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Voltage | 24V dc | |
| Series | VQC1000 | |
| Mount Type | Plug-in | |
| Number of Ports | 5 | |
| Body Material | Metal, Rubber | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Mount Pattern | Base | |
| Valve Function | 3 Port, 4 Position | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.4W | |
| Hazardous Area Certification | IP67 | |
| Standards/Approvals | CE, RoHS | |
| Electrical Connection Type | Plug | |
| Number of Positions | 4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard 5 mm | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Voltage 24V dc | ||
Series VQC1000 | ||
Mount Type Plug-in | ||
Number of Ports 5 | ||
Body Material Metal, Rubber | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Mount Pattern Base | ||
Valve Function 3 Port, 4 Position | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.4W | ||
Hazardous Area Certification IP67 | ||
Standards/Approvals CE, RoHS | ||
Electrical Connection Type Plug | ||
Number of Positions 4 | ||
- COO (Country of Origin):
- JP
The SMC VQC1000 is a 5/2 and 5/3 solenoid valve, available in all models. It is designed for use with air or inert gas as the fluid.
Ambient and fluid temperature -10 to 50°C
Related links
- SMC Pneumatic Solenoid Valve - 4 Position, 3 Port Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid M VQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Exhaust, 4 Position Solenoid G VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid Metric SQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid Metric SQ2000 Series 24V dc



