SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ2000 Series 24V dc
- RS Stock No.:
- 363-295
- Mfr. Part No.:
- SQ2A31N-51-C4-Q
- Brand:
- SMC
Subtotal (1 unit)*
£84.36
(exc. VAT)
£101.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.36 |
*price indicative
- RS Stock No.:
- 363-295
- Mfr. Part No.:
- SQ2A31N-51-C4-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4 Position Dual 3 Port Valve | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SQ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4 Position Dual 3 Port Valve | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SQ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve that provides seamless manifold mounting for pneumatic systems. Its plug-in cassette configuration simplifies setup and maintenance, ensuring steady performance for automation needs.
Space efficient design for compact installations
Engineered with durability for long term reliability
Facilitates precise regulation of air flow
Built to support consistent and dependable operation
Engineered with durability for long term reliability
Facilitates precise regulation of air flow
Built to support consistent and dependable operation
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ2000 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid SQ2A31N Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ2000 Series
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc
