SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQ1000 Series 24V dc
- RS Stock No.:
- 362-883
- Mfr. Part No.:
- VQ1B01N-51-Q
- Brand:
- SMC
Subtotal (1 unit)*
£95.49
(exc. VAT)
£114.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.49 |
*price indicative
- RS Stock No.:
- 362-883
- Mfr. Part No.:
- VQ1B01N-51-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4 Position Dual 3 Port Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQ1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4 Position Dual 3 Port Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VQ1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQ10 1000 Series is a 5/2 and 5/3 solenoid valve with a plug-in connection and base mounting. It is designed for use with air or inert gas as the fluid.
Ambient and fluid temperature -10 to 50°C
Related links
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQ1000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid SQ2A31N Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ2000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
