SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid 5 mm VQC1000 Series 24V dc
- RS Stock No.:
- 363-368
- Mfr. Part No.:
- VQC1101NR-51
- Brand:
- SMC
Subtotal (1 unit)*
£52.76
(exc. VAT)
£63.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.76 |
*price indicative
- RS Stock No.:
- 363-368
- Mfr. Part No.:
- VQC1101NR-51
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Elbow, One-Touch Fitting, Top | |
| Connection Thread Standard | 5 mm | |
| Actuation Type | Solenoid | |
| Series | VQC1000 | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Maximum Operating Pressure | 1 Mpa | |
| Mount Pattern | Base | |
| Valve Function | 2 Position Single Solenoid | |
| Solenoid Power Consumption | 0.4W | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Elbow, One-Touch Fitting, Top | ||
Connection Thread Standard 5 mm | ||
Actuation Type Solenoid | ||
Series VQC1000 | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Maximum Operating Pressure 1 Mpa | ||
Mount Pattern Base | ||
Valve Function 2 Position Single Solenoid | ||
Solenoid Power Consumption 0.4W | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC VQC1000 is a 5/2 and 5/3 solenoid valve, available in all models. It is designed for use with air or inert gas as the fluid.
Ambient and fluid temperature -10 to 50°C
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid 5 mm VQC4000 Series 24V dc
- SMC Solenoid Valve - 5 Port Solenoid Solenoid 5 mm VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid 5 mm VQC1000 Series 24V
- SMC Pneumatic Solenoid Valve - 4 Position, 3 Port Solenoid 5 mm VQC1000 Series 24V dc



