SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC4000 Series 24V dc

Subtotal (1 unit)*

£63.98

(exc. VAT)

£76.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.98

*price indicative

RS Stock No.:
362-909
Mfr. Part No.:
VQC4101R-51
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Actuation Type

Solenoid

Manufacturer Series

VQC4000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VQC4000 is a 5/2 and 5/3 solenoid valve with base mounting and plug-in connection. This new product replaces the current VQ100 driver with the new V100. It features reduced power consumption: 0.4 W for the low power model and 0.95 W for the standard model.

Improved operating range for low power model 1.0 MPa
New type of locking (manual control), model with plug-in compatible unit base

Related links