SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- RS Stock No.:
- 362-292
- Mfr. Part No.:
- VQC1200KN-51
- Brand:
- SMC
Subtotal (1 unit)*
£75.30
(exc. VAT)
£90.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.30 |
*price indicative
- RS Stock No.:
- 362-292
- Mfr. Part No.:
- VQC1200KN-51
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQC1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VQC1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQC1200 Series is designed for precision and efficiency in pneumatic applications. This innovative product showcases cutting-edge technology while ensuring robust performance in various environments. With its lightweight construction and compact design, it offers easy installation and optimal space utilisation, making it a perfect fit for any system. The product is engineered to deliver reliable operation, enhanced durability, and tailored functionality, catering specifically to professionals seeking superior automation solutions. As it seamlessly integrates into existing setups, this series promises to elevate operational efficiency and contributes to the overall productivity of your processes.
Optimises air consumption for enhanced efficiency
Features a low-profile design for convenient placement in tight spaces
Integrates easily with various pneumatic systems to improve workflow
Constructed for long-lasting durability, reducing maintenance needs
Facilitates quick response times, ensuring precise control in applications
Available with a range of options to customise to specific requirements
Features a low-profile design for convenient placement in tight spaces
Integrates easily with various pneumatic systems to improve workflow
Constructed for long-lasting durability, reducing maintenance needs
Facilitates quick response times, ensuring precise control in applications
Available with a range of options to customise to specific requirements
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring VQC1000 Series 24V dc
