SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- RS Stock No.:
- 362-293
- Mfr. Part No.:
- VQC2101-51
- Brand:
- SMC
Subtotal (1 unit)*
£55.97
(exc. VAT)
£67.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.97 |
*price indicative
- RS Stock No.:
- 362-293
- Mfr. Part No.:
- VQC2101-51
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQC1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VQC1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQC series is designed to elevate your pneumatic control systems, offering enhanced performance and reliability. This compact device integrates seamlessly into your existing setups, ensuring the efficient operation of your equipment. Ideal for various applications, its robust construction withstands challenging environments, while the innovative design supports optimal air distribution. This product is suitable for industries ranging from automation to manufacturing, providing a solution that combines versatility with durability. Its easy installation and maintenance make it a favourite among professionals seeking efficiency without compromising on quality.
Compact design facilitates easy integration into tight spaces
Robust construction ensures longevity in demanding environments
Optimised air distribution enhances system efficiency
User-friendly interface simplifies operation and maintenance
Versatile applications across various industries make it a reliable choice
Robust construction ensures longevity in demanding environments
Optimised air distribution enhances system efficiency
User-friendly interface simplifies operation and maintenance
Versatile applications across various industries make it a reliable choice
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring VQC1000 Series 24V dc
