SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- RS Stock No.:
- 362-295
- Mfr. Part No.:
- VQC2200N-51
- Brand:
- SMC
Subtotal (1 unit)*
£79.32
(exc. VAT)
£95.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.32 |
*price indicative
- RS Stock No.:
- 362-295
- Mfr. Part No.:
- VQC2200N-51
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQC1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VQC1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC innovative product represents the pinnacle of cutting-edge technology tailored for pneumatic applications. Engineered with precision, it ensures optimum performance and reliability in various industrial environments. Built to withstand demanding operations, it seamlessly integrates into existing systems, enhancing overall efficiency. The product's design focuses on user-friendliness, making installation and maintenance straightforward, while its robust construction guarantees durability in challenging settings. This solution not only boosts productivity but also meets stringent quality standards, reflecting the manufacturer's commitment to excellence. Whether used in manufacturing, assembly lines, or automation processes, it promises to deliver consistent results and contribute significantly to operational success.
Tailored for versatile application in a variety of pneumatic systems
User-friendly installation process reduces downtime and improves efficiency
Built with high-quality materials for enhanced durability in tough environments
Designed to integrate smoothly with existing system elements
Offers reliable performance, ensuring consistent operation in demanding conditions
Complies with rigorous industry standards for quality assurance
User-friendly installation process reduces downtime and improves efficiency
Built with high-quality materials for enhanced durability in tough environments
Designed to integrate smoothly with existing system elements
Offers reliable performance, ensuring consistent operation in demanding conditions
Complies with rigorous industry standards for quality assurance
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring VQC1000 Series 24V dc
