SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 VV307 Series
- RS Stock No.:
- 363-046
- Mfr. Part No.:
- VV307-01-062-01-F
- Brand:
- SMC
Subtotal (1 unit)*
£44.49
(exc. VAT)
£53.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.49 |
*price indicative
- RS Stock No.:
- 363-046
- Mfr. Part No.:
- VV307-01-062-01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single Solenoid | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VV307 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VV307 | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve by SMC Pneumatics is designed for versatile applications in fluid control, embodying advanced technology with reliability and efficiency. With its direct operated poppet type mechanism, this valve ensures rapid response times, making it ideal for systems requiring precise actuation. The unique universal porting feature allows for easy integration into existing setups, providing adaptability for different configurations. Crafted with robust materials, it's engineered to withstand a range of operating environments, ensuring longevity and consistent performance across various applications. This valve also incorporates energy-saving capabilities, making it a smart choice for those looking to improve efficiency while reducing power consumption. Its compact design not only saves space but also simplifies installation, allowing users to maximise their system's output seamlessly.
Direct operated poppet type for swift actuation
Universal porting type enhances compatibility with existing setups
Energy-efficient design reduces overall power consumption
Robust construction ensures durability in diverse operating conditions
Compact dimensions facilitate easy installation and space-saving
Vacuum specifications available for specialised applications
Available in both common and individual exhaust configurations
Manual override feature for added operational control
Universal porting type enhances compatibility with existing setups
Energy-efficient design reduces overall power consumption
Robust construction ensures durability in diverse operating conditions
Compact dimensions facilitate easy installation and space-saving
Vacuum specifications available for specialised applications
Available in both common and individual exhaust configurations
Manual override feature for added operational control
Related links
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 VF3000 Series 220V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 VF3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 VF3000 Series 220V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 220V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 220V ac

