SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G VF3000 Series 220V ac
- RS Stock No.:
- 363-434
- Mfr. Part No.:
- VF3133-4YD1-02F
- Brand:
- SMC
Subtotal (1 unit)*
£84.65
(exc. VAT)
£101.58
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 05 June 2026
Units | Per unit |
|---|---|
| 1 + | £84.65 |
*price indicative
- RS Stock No.:
- 363-434
- Mfr. Part No.:
- VF3133-4YD1-02F
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | G 1/4 in | |
| Port Type | Type G | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Series | VF3000 | |
| Voltage | 220V ac | |
| Mount Type | Direct | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Die Cast Aluminium | |
| Minimum Pilot Pressure | 0.15MPa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 2 Position Single Solenoid | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | dustproof (IP rating unspecified), CEed, RoHS | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size G 1/4 in | ||
Port Type Type G | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Series VF3000 | ||
Voltage 220V ac | ||
Mount Type Direct | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Die Cast Aluminium | ||
Minimum Pilot Pressure 0.15MPa | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Valve Function 2 Position Single Solenoid | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals dustproof (IP rating unspecified), CEed, RoHS | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G VF3000 Series 220 V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP VF3000 Series 24 V dc
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid G VF3000 Series
- SMC Pneumatic Solenoid Valve - Solenoid G VF3000 Series 24 V
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid G VF3000 Series 24 V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc, BSPP VFS2000 Series 220 V ac
- SMC Pneumatic Solenoid Valve - Solenoid G VF3000 Series
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY7000 Series 220 V ac



