SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/4 VF3000 Series 220V ac
- RS Stock No.:
- 363-441
- Mfr. Part No.:
- VF3233-4YD1-02F
- Brand:
- SMC
Subtotal (1 unit)*
£114.69
(exc. VAT)
£137.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.69 |
*price indicative
- RS Stock No.:
- 363-441
- Mfr. Part No.:
- VF3233-4YD1-02F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double Solenoid | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | VF3000 | |
| Solenoid Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double Solenoid | ||
Connection Port Thread G 1/4 | ||
Actuation Type Double Solenoid | ||
Manufacturer Series VF3000 | ||
Solenoid Voltage 220V ac | ||
- COO (Country of Origin):
- JP
The SMC VF3000 is a 5/2 and 5/3 solenoid valve with a pilot, featuring a built-in rectifier for AC power. It offers low power consumption with 1.55W as standard and 0.55W when equipped with a power-saving circuit.
Room temperature 50°C maximum
Protection Dustproof
Protection Dustproof
Related links
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 VF3000 Series 220V ac
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/4 VF3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 220V ac
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid G 1/4 VF3000 Series
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 VF3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 VF3000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VF3130K Series 220V ac
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 24V dc



