SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 VF3000 Series 24V dc

Subtotal (1 unit)*

£88.08

(exc. VAT)

£105.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.08

*price indicative

RS Stock No.:
363-439
Mfr. Part No.:
VF3133-5DUE1-02F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single Solenoid

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

VF3000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VF3000 is a 5/2 and 5/3 solenoid valve with a pilot, featuring a built-in rectifier for AC power. It offers low power consumption with 1.55W as standard and 0.55W when equipped with a power-saving circuit.

Room temperature 50°C maximum
Protection Dustproof

Related links