SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid G VF3000 Series 24V dc
- RS Stock No.:
- 612-637
- Mfr. Part No.:
- VF3133-5YOE1-02F
- Brand:
- SMC
Subtotal (1 unit)*
£90.90
(exc. VAT)
£109.08
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £90.90 |
*price indicative
- RS Stock No.:
- 612-637
- Mfr. Part No.:
- VF3133-5YOE1-02F
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | VF3000 | |
| Seal Material | Fluorelastomer, Halogenated Nitrile Rubber (HNBR) | |
| Number of Ports | 10 | |
| Body Material | Aluminium Die Cast, Halogenated Nitrile Rubber (HNBR), Plastic, Stainless Steel | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.1MPa | |
| Valve Function | 5/2 Way, 5/3 Way | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE, IEC60529, JIS B 8375-1981, UKCA, UL | |
| Hazardous Area Certification | NO | |
| Length | 600mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN Terminal, L Steckdose, M Steckdose, Terminal box, Version with cable | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series VF3000 | ||
Seal Material Fluorelastomer, Halogenated Nitrile Rubber (HNBR) | ||
Number of Ports 10 | ||
Body Material Aluminium Die Cast, Halogenated Nitrile Rubber (HNBR), Plastic, Stainless Steel | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.1MPa | ||
Valve Function 5/2 Way, 5/3 Way | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE, IEC60529, JIS B 8375-1981, UKCA, UL | ||
Hazardous Area Certification NO | ||
Length 600mm | ||
Number of Positions 2 | ||
Electrical Connection Type DIN Terminal, L Steckdose, M Steckdose, Terminal box, Version with cable | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - Solenoid G VF3000 Series 24 V
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid G VF3000 Series
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G VF3000 Series 220 V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP VF3000 Series 24 V dc
- SMC Pneumatic Solenoid Valve - Solenoid G VF3000 Series
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way M5 NPT, NPTF VF3000 Series 220 V ac
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G VF3000 Series 120 V ac
- SMC Pneumatic Solenoid Valve - Pilot G VF3000 Series



