SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid VF3000 Series 24V dc

Subtotal (1 unit)*

£84.14

(exc. VAT)

£100.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.14

*price indicative

RS Stock No.:
363-440
Mfr. Part No.:
VF3143-5YOD1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single Solenoid

Actuation Type

Solenoid

Manufacturer Series

VF3000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VF3000 is a 5/2 and 5/3 solenoid valve with a pilot, featuring a built-in rectifier for AC power. It offers low power consumption with 1.55W as standard and 0.55W when equipped with a power-saving circuit.

Room temperature 50°C maximum
Protection Dustproof

Related links