SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid VFS2000 Series 24V dc

Subtotal (1 unit)*

£148.88

(exc. VAT)

£178.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.88

*price indicative

RS Stock No.:
362-969
Mfr. Part No.:
VFS2400-5FZ-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Manifold

Actuation Type

Solenoid

Voltage

24V dc

Series

VFS2000

Seal Material

Nitrile Rubber (NBR)

Mount Type

Bracket

Number of Ports

5

Body Material

Die Cast Aluminium, Resin

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Minimum Pilot Pressure

0.1MPa

Maximum Pilot Pressure

1MPa

Valve Function

3 Position Exhaust Centre

Mount Pattern

Base

Maximum Flow Rate

3.4dm³/s

Solenoid Power Consumption

1.8W

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

JIS B 8375-1981, RoHS

Number of Positions

2

COO (Country of Origin):
JP
The SMC Valve with a double plug-in base mount consists of 5 port pilot solenoid valves with metal seals and base mounted or body ported type manifolds. Base mounted manifolds are available in plug-in and non plug-in styles. Body ported manifolds are available with bar or separate type manifold bases.

Ambient and fluid temperature -10 to 60 C

Manual override non locking push style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy