SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Rc VF3000 Series 24V dc
- RS Stock No.:
- 362-946
- Mfr. Part No.:
- VF3433-5YOD1-02F
- Brand:
- SMC
Subtotal (1 unit)*
£161.87
(exc. VAT)
£194.24
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 27 July 2026
Units | Per unit |
|---|---|
| 1 + | £161.87 |
*price indicative
- RS Stock No.:
- 362-946
- Mfr. Part No.:
- VF3433-5YOD1-02F
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Connection Thread Standard | Rc | |
| Actuation Type | Solenoid | |
| Solenoid Type | Push-In One-Touch Fitting | |
| Series | VF3000 | |
| Seal Material | Fluorelastomer, Halogenated Nitrile Rubber | |
| Voltage | 24V dc | |
| Mount Type | Body Ported, Base | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 3 Position Exhaust Centre | |
| Solenoid Power Consumption | 1.5W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE for 24 VAC, Class B insulation type, Dustproof (IP65) | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Connection Thread Standard Rc | ||
Actuation Type Solenoid | ||
Solenoid Type Push-In One-Touch Fitting | ||
Series VF3000 | ||
Seal Material Fluorelastomer, Halogenated Nitrile Rubber | ||
Voltage 24V dc | ||
Mount Type Body Ported, Base | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Die Cast Aluminium | ||
Minimum Operating Temperature -10°C | ||
Valve Function 3 Position Exhaust Centre | ||
Solenoid Power Consumption 1.5W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE for 24 VAC, Class B insulation type, Dustproof (IP65) | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Solenoid Valve - 5 Port Solenoid Solenoid Rc VF3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid G VF3000 Series 24V
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid G VF3000 Series
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid BSPP VF3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc VF3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G Rc SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY9000 Series 24V dc



