SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VFS2000 Series 24V dc
- RS Stock No.:
- 362-965
- Mfr. Part No.:
- VFS2120-5D-02-Q
- Brand:
- SMC
Subtotal (1 unit)*
£117.26
(exc. VAT)
£140.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.26 |
*price indicative
- RS Stock No.:
- 362-965
- Mfr. Part No.:
- VFS2120-5D-02-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VFS2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Actuation Type Solenoid | ||
Manufacturer Series VFS2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC solenoid valve features a metal seal main valve construction and offers extensive size variations. It is designed for driving medium and large cylinders.
A wide variety of manifold options are available
Supports Interface regulators
Supports Interface regulators
Related links
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VFS2000 Series 24V dc
- SMC 3 Position Exhuast Center Pneumatic Solenoid Valve - Solenoid VFS2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFS2000 Series 220V ac
- SMC Solenoid Valve - Solenoid Rc 1/8 VT317 Series
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid VFS2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 VQZ Series 24V dc
- SMC 2 Position Single Solenoid Pilot Valve - VFS2000 Series 24V dc
