SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid VFS2000 Series 24V dc
- RS Stock No.:
- 362-968
- Mfr. Part No.:
- VFS2300-5FZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£148.88
(exc. VAT)
£178.66
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 September 2026
Units | Per unit |
|---|---|
| 1 + | £148.88 |
*price indicative
- RS Stock No.:
- 362-968
- Mfr. Part No.:
- VFS2300-5FZ-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Manifold | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VFS2000 | |
| Mount Type | Bracket | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium, Resin | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 3.4dm³/s | |
| Maximum Pilot Pressure | 1MPa | |
| Minimum Pilot Pressure | 0.1MPa | |
| Mount Pattern | Base | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 3 Position Closed | |
| Maximum Operating Temperature | 60°C | |
| Solenoid Power Consumption | 1.8W | |
| Standards/Approvals | JIS B 8375-1981, RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Manifold | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VFS2000 | ||
Mount Type Bracket | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium, Resin | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 3.4dm³/s | ||
Maximum Pilot Pressure 1MPa | ||
Minimum Pilot Pressure 0.1MPa | ||
Mount Pattern Base | ||
Minimum Operating Temperature -10°C | ||
Valve Function 3 Position Closed | ||
Maximum Operating Temperature 60°C | ||
Solenoid Power Consumption 1.8W | ||
Standards/Approvals JIS B 8375-1981, RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid VFS2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid VFS2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid VFS2000 Series 24V dc
- SMC Solenoid Pilot Valve - 2 Position Single Solenoid Solenoid Rc (PT) VFS2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid Rc SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid SY3000 Series 24V dc



