SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VFR2000 Series 220V ac
- RS Stock No.:
- 362-958
- Mfr. Part No.:
- VFR2100-5FZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£103.18
(exc. VAT)
£123.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.18 |
*price indicative
- RS Stock No.:
- 362-958
- Mfr. Part No.:
- VFR2100-5FZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VFR2000 | |
| Solenoid Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Actuation Type Solenoid | ||
Manufacturer Series VFR2000 | ||
Solenoid Voltage 220V ac | ||
- COO (Country of Origin):
- JP
The SMC VFR2000 series consists of 5-port pilot solenoid valves with rubber seals and base-mounted type manifolds. Available in both plug-in and non-plug-in styles, the port sizes range from 1/8 to 1/2, with Rc(PT), NPTF, and G(PF) thread types. Various options are also available to suit different application needs.
Ambient & fluid temperature Maximum 50°C
Manual override non locking push style
Manual override non locking push style
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VFR3000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY7000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFS2000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid G 3/8 VF5120 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VF3130K Series 220V ac
