Festo 2/2 - Way, Closed, Monostable Solenoid Valve - Electrical VYKA Series 12 → 26V dc

Subtotal (1 unit)*

£86.49

(exc. VAT)

£103.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.49

*price indicative

RS Stock No.:
362-485
Mfr. Part No.:
VYKA-F7-M22C-12-PE-5YQ7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2/2 - Way, Closed, Monostable

Actuation Type

Electrical

Manufacturer Series

VYKA

Solenoid Voltage

12 → 26V dc

COO (Country of Origin):
BG
The Festo Media separated solenoid valve is electrically actuated and directly piloted for precise fluid control. It features a mechanical spring reset for reliable operation. Designed for handling sensitive or aggressive media, it ensures durability and contamination-free performance. Ideal for applications requiring high purity and chemical resistance.

RoHS compliant
IP40 protection rated

Related links