Festo 2/2 - Way, Closed, Monostable Solenoid Valve - Electrical VYKC Series 12 → 24V dc
- RS Stock No.:
- 344-005
- Mfr. Part No.:
- VYKC-F16-M22C-20-PE-H2R
- Brand:
- Festo
Subtotal (1 unit)*
£74.41
(exc. VAT)
£89.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.41 |
*price indicative
- RS Stock No.:
- 344-005
- Mfr. Part No.:
- VYKC-F16-M22C-20-PE-H2R
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 2/2 - Way, Closed, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | VYKC | |
| Solenoid Voltage | 12 → 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2 - Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series VYKC | ||
Solenoid Voltage 12 → 24V dc | ||
- COO (Country of Origin):
- BG
The Festo Media separated solenoid valve is crafted for exceptional performance and reliability in demanding applications. This innovative 2/2 way valve features a direct acting mechanism, ensuring quick and precise actuation for various fluid types, including both liquids and gases. Designed with versatility in mind, it accommodates a range of mounting positions and boasts a compact size with easy integration into existing systems. With materials compliant to safety standards, this valve is ideal for food related applications, ensuring no compromise on quality. Its robust construction and advanced sealing technology enhance durability and operational life, making it a preferred choice for professionals seeking efficiency and dependability in their automation solutions.
Rocker valve with diaphragm seal for optimal sealing efficiency
Electrical connections enable straightforward installation
Soft sealing principle enhances longevity and reduces leakage
Versatile mounting options facilitate integration into various setups
Fluid and gaseous media compatibility offers flexibility for multiple uses
Low power consumption phases reduce operational costs
RoHS compliant materials ensure environmental safety
IP40 degree of protection safeguards internal components
Electrical connections enable straightforward installation
Soft sealing principle enhances longevity and reduces leakage
Versatile mounting options facilitate integration into various setups
Fluid and gaseous media compatibility offers flexibility for multiple uses
Low power consumption phases reduce operational costs
RoHS compliant materials ensure environmental safety
IP40 degree of protection safeguards internal components
Related links
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKA Series 12 → 26V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2 Way Monostable Solenoid Valve - Electrical G 1 VZWP Series 24V dc, 1489959
- Festo 2/2 Way Monostable Solenoid Valve - Electrical NPT 3/4 VZWP Series 24V dc, 1489973
- Festo 2/2 Way Monostable Solenoid Valve - Electrical G 1/2 VZWP Series 24V dc, 1489942