Festo 2/2 - Open, Single Solenoid Solenoid Valve - Electrical VYKA Series 12 → 26V dc
- RS Stock No.:
- 344-592
- Mfr. Part No.:
- VYKA-F7-M22U-12-PE-5YQ7
- Brand:
- Festo
Subtotal (1 unit)*
£95.51
(exc. VAT)
£114.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.51 |
*price indicative
- RS Stock No.:
- 344-592
- Mfr. Part No.:
- VYKA-F7-M22U-12-PE-5YQ7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2 - Open, Single Solenoid | |
| Actuation Type | Electrical | |
| Manufacturer Series | VYKA | |
| Solenoid Voltage | 12 → 26V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2 - Open, Single Solenoid | ||
Actuation Type Electrical | ||
Manufacturer Series VYKA | ||
Solenoid Voltage 12 → 26V dc | ||
- COO (Country of Origin):
- BG
The Festo Solenoid valve features a rocker design with a diaphragm seal for reliable operation. It has a soft sealing principle, ensuring tight shut-off. Reset is achieved through a mechanical spring for consistent performance. Designed for durability, it offers precise control in various applications.
RoHS compliant
IP40 protection rated
IP40 protection rated
Related links
- Festo 2/2 - Open, Single Solenoid Solenoid Valve - Electrical VYKA Series 12 → 26V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKA Series 12 → 26V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKA Series 12 → 26V dc
- Festo 3/2 Open 10191
- Festo 3/2 Open 2.5mm, 10403
- Festo 3/2 Open 197024
- Festo 3/2 Open 540442
- Festo 3/2 Open, Single Solenoid Pneumatic Solenoid Valve - Electrical Metric M3 MHP1 Series 24V dc
