Festo 2/2 - Open, Single Solenoid Solenoid Valve - Electrical VYKA Series 12 → 26V dc

Subtotal (1 unit)*

£100.78

(exc. VAT)

£120.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.78

*price indicative

RS Stock No.:
344-692
Mfr. Part No.:
VYKA-F7-M22U-12-PV-5YQ7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2/2 - Open, Single Solenoid

Actuation Type

Electrical

Manufacturer Series

VYKA

Solenoid Voltage

12 → 26V dc

COO (Country of Origin):
BG
The Festo Solenoid valve features a rocker design with a diaphragm seal for reliable operation. It has a soft sealing principle, ensuring tight shut-off. Reset is achieved through a mechanical spring for consistent performance. Designed for durability, it offers precise control in various applications.

RoHS compliant
IP40 protection rated

Related links