SMC Solenoid Valve - 3 Port Solenoid Solenoid Rc, BSPP VFN Series 24V dc
- RS Stock No.:
- 362-286
- Mfr. Part No.:
- VFN2120N-4DZ-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£68.66
(exc. VAT)
£82.39
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £68.66 |
*price indicative
- RS Stock No.:
- 362-286
- Mfr. Part No.:
- VFN2120N-4DZ-02F-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | Rc, BSPP | |
| Actuation Type | Solenoid | |
| Solenoid Type | Single | |
| Seal Material | Rubber | |
| Voltage | 24V dc | |
| Series | VFN | |
| Mount Type | In-Line | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Port Gender | Female | |
| Valve Function | 3 Port Solenoid | |
| Mount Pattern | NAMUR | |
| Maximum Flow Rate | 1384L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Solenoid Power Consumption | 1.8W | |
| Standards/Approvals | form B, EC/UKCA, DIN EN 175301-803, RoHS, IP67 | |
| Length | 149mm | |
| Hazardous Area Certification | No | |
| Height | 84.5mm | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard Rc, BSPP | ||
Actuation Type Solenoid | ||
Solenoid Type Single | ||
Seal Material Rubber | ||
Voltage 24V dc | ||
Series VFN | ||
Mount Type In-Line | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Port Gender Female | ||
Valve Function 3 Port Solenoid | ||
Mount Pattern NAMUR | ||
Maximum Flow Rate 1384L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Solenoid Power Consumption 1.8W | ||
Standards/Approvals form B, EC/UKCA, DIN EN 175301-803, RoHS, IP67 | ||
Length 149mm | ||
Hazardous Area Certification No | ||
Height 84.5mm | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Solenoid Valve - 3 Port Solenoid Solenoid BSPP, Rc VFN Series 24V dc
- SMC Solenoid Valve - 3 Port Solenoid Solenoid Rc, BSPP VFN Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc, BSPP VFS2000 Series 220V ac
- SMC Solenoid Valve - Solenoid G SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc, BSPP VFN2000 Series 220V ac
- SMC Solenoid Valve - Solenoid G SY7000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid G VFN Series 24V
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 220V ac



