SMC Solenoid Valve - 4/5 Port Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24V dc

Subtotal (1 unit)*

£45.74

(exc. VAT)

£54.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.74

*price indicative

RS Stock No.:
362-262
Mfr. Part No.:
SYJ514M-5LOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Type

Threaded

Port Size

M5

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Series

SYJ5000

Voltage

24V dc

Seal Material

Nitrile Rubber (NBR)

Solenoid Type

Direct Acting

Mount Type

Panel

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Mount Pattern

Base

Valve Function

4/5 Port Solenoid

Maximum Flow Rate

500L/min

Port Gender

Female

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Solenoid Power Consumption

4W

Height

95mm

Length

120mm

Standards/Approvals

CE, RoHS

Width

30mm

Hazardous Area Certification

No

Electrical Connection Type

DIN 43650 A

Number of Positions

2

COO (Country of Origin):
JP
The SMC SYJ500 3/2 Solenoid Valve is suitable for all models and designed for air as the fluid. It operates within a pressure range of 0.15 to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C no freezing

Maximum operating frequency 5 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy