SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24V dc

Subtotal (1 unit)*

£45.22

(exc. VAT)

£54.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.22

*price indicative

RS Stock No.:
362-832
Mfr. Part No.:
SYJ514R-5LOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Threaded

Port Size

M5

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Voltage

24V dc

Seal Material

Nitrile Rubber (NBR)

Series

SYJ5000

Solenoid Type

Direct Acting

Mount Type

Panel

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Valve Function

2 Position Single Solenoid

Minimum Pilot Pressure

0.15MPa

Mount Pattern

Base

Port Gender

Female

Maximum Flow Rate

500L/min

Maximum Operating Temperature

50°C

Solenoid Power Consumption

4W

Width

30mm

Height

95mm

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Length

120mm

Number of Positions

2

Electrical Connection Type

DIN 43650 A

COO (Country of Origin):
JP
The SMC SYJ500 3/2 Solenoid Valve is suitable for all models and designed for air as the fluid. It operates within a pressure range of 0.15 to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C no freezing

Maximum operating frequency 5 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy