Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£129.04

(exc. VAT)

£154.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.04

*price indicative

RS Stock No.:
351-066
Mfr. Part No.:
VUVG-L10-P53U-T-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid Valve, designed with precision engineering, offers exceptional performance and reliability for various automated systems. With its advanced 5/3-way valve function, it allows for seamless control of pneumatic flow, making it an ideal choice in applications where responsiveness and efficiency are paramount. The valve's compact size and robust design ensure it operates optimally even in demanding environments. Durability is enhanced further with features such as mechanical spring reset and corrosion resistance, ensuring long-lasting operation under a range of conditions. Tailor-made for electric actuation, this valve simplifies automation strategies while adhering to stringent industry standards, making it a trusted component for engineers and technicians alike.

Electric actuation streamlines automation processes
Enhanced sealing principle guarantees leak free operation
Mechanical spring reset provides reliable return functionality
Vibration and shock resistant design enhances durability
Corrosion resistance ensures longevity in varied environments
Compact design supports installation in space constrained applications

Related links