Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 343-065
- Mfr. Part No.:
- VUVG-L10-P53U-T-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£123.03
(exc. VAT)
£147.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.03 |
*price indicative
- RS Stock No.:
- 343-065
- Mfr. Part No.:
- VUVG-L10-P53U-T-M5-1H2L-F1A
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo high-performance solenoid valve is engineered for precision and efficiency, making it an ideal choice for diverse automation needs. Designed with a 5/3 way valve function and electric actuation, it ensures reliable operation under various pressure conditions. Lightweight and compact, this model features a durable construction, suitable for both industrial applications and cleanroom environments. With a degree of protection rated at IP40, it reliably performs in demanding settings, ensuring optimal flow control and simplified integration into existing systems. The solenoid valve stands out not just for its functionality but also for its ease of installation, making it a valuable asset for engineers seeking dependable solutions.
Mechanical spring reset enhances reliability in operation
Integrated flow control option ensures efficient exhaust-air function
Robust vibration and shock resistance features provide durability under rigorous conditions
RoHS-compliant materials guarantee minimized environmental impact
Cleanroom class rating supports stringent hygienic standards
Designed with a wide operating temperature range for versatility in various climates
Integrated flow control option ensures efficient exhaust-air function
Robust vibration and shock resistance features provide durability under rigorous conditions
RoHS-compliant materials guarantee minimized environmental impact
Cleanroom class rating supports stringent hygienic standards
Designed with a wide operating temperature range for versatility in various climates
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V