Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V

Subtotal (1 unit)*

£110.41

(exc. VAT)

£132.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.41

*price indicative

RS Stock No.:
351-057
Mfr. Part No.:
VUVG-L10-T32H-AT-M5-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid Valve stands out with its innovative design and robust performance, specifically engineered to enhance automation systems. Tailored for efficient operation in various industrial settings, it combines advanced engineering with reliable functionality. As a monostable valve, it offers precise control over pneumatic systems, ensuring optimal flow and reliable functionality under a variety of conditions. With a compact 10 mm size, this model integrates seamlessly into tight spaces, promoting efficient use of real estate while maintaining high performance. Whether for regulated air flow or coordinated actuation, this valve's electronic actuation simplifies installation and operation, making it a pivotal component in modern automation solutions. Its IP40 degree of protection also ensures durability in diverse environments.

Electric actuation ensures quick response times
Soft sealing principle enhances reliability and prevents leaks
Vibration and shock resistance guarantees durability in dynamic environments
Pilot actuated design optimises control when managing air supply
RoHS compliant materials ensure environmental friendliness
Compact design allows for effective use in confined spaces

Related links