Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series

Subtotal (1 unit)*

£315.89

(exc. VAT)

£379.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.89

*price indicative

RS Stock No.:
351-039
Mfr. Part No.:
VSNC-F-P53E-MH-G14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo Solenoid Valve stands as a reliable solution for controlling fluid mechanics with precision. Engineered specifically for durability, this valve features a robust piston gate design that ensures efficient flow control, making it ideal for various pneumatic applications. The valve caters to electric actuation, emphasising flexibility and ease of integration in automated systems. With a compact construction width of just 32 mm, it fits seamlessly into tight spaces while boasting an impressive standard nominal flow rate of up to 1050 l/min. Designed to operate under moderate corrosion conditions, it is a dependable choice for environments requiring robust performance without compromise. Offering a versatile mounting option and compliance with industry standards, the solenoid valve ensures you achieve efficient and effective operation in your workflows.

Offers a unique 5/3 exhausted valve function for enhanced control
Equipped with both mechanical spring reset and pilot actuation for reliability
Internal pilot air supply supports streamlined functionality
Includes optional flow control for tailored exhaust air handling
Crafted from durable materials like wrought aluminium alloy and NBR seals
Provides dual operating pressure ranges to suit different applications

Related links