Festo One Directional Flow Pneumatic Solenoid Valve - Electrical MHJ9 Series 24V
- RS Stock No.:
- 350-880
- Mfr. Part No.:
- MHJ9-MF/LP
- Brand:
- Festo
Subtotal (1 unit)*
£46.53
(exc. VAT)
£55.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.53 |
*price indicative
- RS Stock No.:
- 350-880
- Mfr. Part No.:
- MHJ9-MF/LP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | One Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | MHJ9 | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function One Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series MHJ9 | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve represents a streamlined solution for modern pneumatic applications. Engineered for exceptional reliability and effectiveness, it utilizes an electric actuation mechanism that guarantees swift response times and efficient operation. With its compact 9 mm width and robust poppet valve construction, this product is ideal for various operating conditions, ensuring optimal flow control without compromising on space. Designed for ease of integration, the solenoid features a standard nominal flow rate of 100 l/min, delivering performance that meets demanding industry standards. Furthermore, its thoughtful design includes a range of operational voltage options to suit diverse setups, making it an indispensable addition to systems requiring precise control.
Offers a high maximum switching frequency that supports rapid cycles
Includes a degree of protection rated at IP40 which ensuring durability in various environments
Features a manual override option enhancing operational flexibility
Built to accommodate ambient temperatures ranging from -5°C to 60°C for versatile usage
Manufactured with RoHS-compliant materials promoting sustainable practices
Includes a degree of protection rated at IP40 which ensuring durability in various environments
Features a manual override option enhancing operational flexibility
Built to accommodate ambient temperatures ranging from -5°C to 60°C for versatile usage
Manufactured with RoHS-compliant materials promoting sustainable practices
Related links
- Festo One Directional Flow Pneumatic Solenoid Valve - Electrical MHJ9 Series 24V
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VMPA Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VMPA Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V

