Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VMPA Series 24V
- RS Stock No.:
- 341-857
- Mfr. Part No.:
- VMPA14-M1H-IS-PI
- Brand:
- Festo
Subtotal (1 unit)*
£308.44
(exc. VAT)
£370.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.44 |
*price indicative
- RS Stock No.:
- 341-857
- Mfr. Part No.:
- VMPA14-M1H-IS-PI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VMPA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VMPA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve is engineered to deliver exceptional performance in various pneumatic applications. Constructed with a robust poppet valve and mechanical spring return, it ensures reliability in operation and ease of integration. Boasting a compact design at just 14 mm, this valve efficiently manages air flow with internal pneumatic connections while maintaining high resistance to vibration and shock. With a degree of protection rated at IP65, the valve is safeguarded against dust and water ingress, making it suitable for demanding environments. Its suitability for compressed air systems ensures seamless compatibility in automation tasks, and the thoughtful design allows for flexible mounting options.
Integrated mechanical spring promotes quick reset
Pilot actuated design reduces energy consumption
Corrosion-resistant materials ensure longevity
Internally supplied air maintains system efficiency
Pilot actuated design reduces energy consumption
Corrosion-resistant materials ensure longevity
Internally supplied air maintains system efficiency
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VMPA Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VMPA Series 24V
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VMPA Series 24V dc, 573718
- Festo 5/3 573721
- Festo 5/2 573717
- Festo 2x3/2 Open Solenoid Valve - Electrical VMPA Series 24V dc, 573725
- Festo 5/3 573719
- Festo 2x2/2 Closed 573727
