Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VMPA Series 24V
- RS Stock No.:
- 341-959
- Mfr. Part No.:
- VMPA14-M1H-ES-PI
- Brand:
- Festo
Subtotal (1 unit)*
£308.44
(exc. VAT)
£370.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.44 |
*price indicative
- RS Stock No.:
- 341-959
- Mfr. Part No.:
- VMPA14-M1H-ES-PI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VMPA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VMPA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve is an advanced solution designed for efficient pneumatic control in various applications. As a 3/2-way, closed, monostable valve, it offers exceptional reliability and performance. Engineered with an electric type of actuation, this valve operates seamlessly within a pressure range conducive to optimal functionality. Its compact design, measuring 14 mm, makes it suitable for integration in space-constrained environments, ensuring versatility and adaptability in diverse installations. Equipped with robust features such as a mechanical spring reset and soft sealing principle, this product excels in durability while maintaining an IP65 degree of protection, making it ideal for both indoor and outdoor settings. With a wide operating voltage range and impressive resistance to vibration and shock, this solenoid valve is an excellent choice for manufacturers looking to enhance their systems with reliable fluid control.
Monostable design ensures efficient operation in demanding environments
Mechanical spring reset guarantees reliable valve performance
Soft sealing principle offers improved sealing capability
Vibration and shock resistance ensures reliability during transport and installation
IP65 protection standard ensures resistance against dust and moisture ingress
Compact valve size enables integration into tight spaces
Mechanical spring reset guarantees reliable valve performance
Soft sealing principle offers improved sealing capability
Vibration and shock resistance ensures reliability during transport and installation
IP65 protection standard ensures resistance against dust and moisture ingress
Compact valve size enables integration into tight spaces
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VMPA Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VMPA Series 24V
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/8 VMPA Series 24V dc, 573718
- Festo 5/2 573717
- Festo 2x3/2 Open Solenoid Valve - Electrical VMPA Series 24V dc, 573725
- Festo 5/3 573719
- Festo 2x2/2 Closed 573727
- Festo 2x3/2 Monostable Solenoid Valve - Electrical VMPA Series 24V dc, 573724
