Festo Pneumatic Solenoid Valve - 2 Directional Flow Electric VMPA Series 24V

Subtotal (1 unit)*

£315.62

(exc. VAT)

£378.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.62

*price indicative

RS Stock No.:
341-961
Mfr. Part No.:
VMPA14-M1H-IU-PI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in G

Actuation Type

Electric

Seal Material

Nitrile Rubber (NBR)

Voltage

24V

Solenoid Type

3/2-way

Series

VMPA

Mount Type

Through Hole

Body Material

Polyphenylene Sulphide, Polyphthalamide

Maximum Operating Pressure

8 bar

Valve Function

2 Directional Flow

Maximum Pilot Pressure

8bar

Standards/Approvals

RoHS, VDMA24364 zone III

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Festo Solenoid valve redefines reliability and precision, expertly designed to enhance pneumatic control in various applications. Crafted for optimum performance, it features a compact 14 mm size that allows for efficient integration into existing systems. The electric actuation provides a swift response, ensuring seamless operation under varying pressure conditions. A poppet valve structure with a mechanical spring reset guarantees durability and minimal maintenance. With its IP65 rating, this valve stands resilient against environmental challenges, making it a suitable choice for demanding industrial settings.

Constructed with soft sealing principles to support optimal performance

Integrated pilot actuation mechanism increases operational efficiency

Designed with a manual override option for added control during maintenance

Compatible with a range of pneumatic connections for versatile installations

Crafted from RoHS compliant materials, ensuring environmental safety

Related links