Festo Pneumatic Solenoid Valve - 2 Directional Flow Electric 7 mm VMPA Series 24V
- RS Stock No.:
- 342-188
- Mfr. Part No.:
- VMPA1-M1H-IU-PI
- Brand:
- Festo
Subtotal (1 unit)*
£300.59
(exc. VAT)
£360.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.59 |
*price indicative
- RS Stock No.:
- 342-188
- Mfr. Part No.:
- VMPA1-M1H-IU-PI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | 7 mm | |
| Actuation Type | Electric | |
| Voltage | 24V | |
| Series | VMPA | |
| Solenoid Type | 3/2-way | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Through Hole | |
| Body Material | Polyphthalamide, Polyphenylene Sulphide | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Pilot Pressure | 8bar | |
| Valve Function | 2 Directional Flow | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard 7 mm | ||
Actuation Type Electric | ||
Voltage 24V | ||
Series VMPA | ||
Solenoid Type 3/2-way | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Through Hole | ||
Body Material Polyphthalamide, Polyphenylene Sulphide | ||
Maximum Operating Pressure 8 bar | ||
Maximum Pilot Pressure 8bar | ||
Valve Function 2 Directional Flow | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve is designed for precision control in pneumatic systems, offering a reliable solution for various applications. Featuring a monostable, 3/2 way design, it operates efficiently across a range of pressures, providing exceptional versatility. The innovative design includes a mechanical spring return and an electric actuation mechanism, which simplifies integration into existing systems. With a compact size of 10 mm and a robust construction that ensures compliance with international standards, this valve guarantees not only durability but also superior performance. Its soft sealing principle and IP65 protection make it suitable for use in demanding environments, where efficiency and reliability are paramount.
Offers a compact form factor for easy installation in tight spaces
Available with both detenting and non detenting manual override options
Designed with a poppet valve mechanism that enhances operational reliability
Equipped with internal pilot air supply for streamlined functionality
Has vibration and shock resistance capabilities tailored for transport applications
Ensures low corrosion stress for longevity in diverse environments
Includes a clearly marked signal status display for easy monitoring
Related links
- Festo Pneumatic Solenoid Valve - 2 Directional Flow Electric 7 mm VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 2 Directional Flow Electric VMPA Series 24V
- Festo Pneumatic Solenoid Valve - Closed Monostable Electric 7 mm VMPA Series 24 V
- Festo Pneumatic Solenoid Valve - 5/3 Exhausted Electric G VMPA Series 24 V
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G VMPA Series 24 V
- Festo Pneumatic Solenoid Valve - 2 x 3/2 Closed Closed Electric G VMPA Series 24 V dc
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G VMPA Series 24 V dc
- Festo Pneumatic Solenoid Valve - 5/3, Pressure Release Electric G VMPA Series 24 V
