Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VMPA Series 24V
- RS Stock No.:
- 343-964
- Mfr. Part No.:
- VMPA1-M1H-ES-PI
- Brand:
- Festo
Subtotal (1 unit)*
£293.76
(exc. VAT)
£352.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.76 |
*price indicative
- RS Stock No.:
- 343-964
- Mfr. Part No.:
- VMPA1-M1H-ES-PI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VMPA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VMPA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve is designed for precision and reliability in a variety of pneumatic applications. Offering a 3/2 way configuration, this valve operates effectively under electric actuation, ensuring seamless transition between states. With a compact size of 10 mm, it is ideal for applications where space is at a premium. The robust design and a sought after degree of protection allow it to perform optimally in harsh environments. This valve boasts features such as an external pilot air supply and a soft sealing principle, which collectively ensure enhanced efficiency and operational stability. Furthermore, its diverse mounting options and compatibility with standard materials make it easy to integrate into existing systems. This solenoid valve is engineered to deliver performance where it matters most, promising durability and precision in controlling air flow.
Closed monostable design for efficient operation
Mechanical spring resetting for reliable valve performance
IP65 protection rating to withstand dusty and wet environments
Detenting manual override allows for manual control when needed
Robust construction using RoHS compliant materials
Lightweight at just 32 g for easy installation
Soft sealing principle ensures a secure seal during operation
Mechanical spring resetting for reliable valve performance
IP65 protection rating to withstand dusty and wet environments
Detenting manual override allows for manual control when needed
Robust construction using RoHS compliant materials
Lightweight at just 32 g for easy installation
Soft sealing principle ensures a secure seal during operation
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VMPA Series 24V
- Festo 5/2 Monostable Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533342
- Festo 5/3 Closed Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533345
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VMPA Series 24V
- Festo 2 x 3/2 Monostable Pneumatic Solenoid Valve - Electrical VMPA Series 24V dc, 533347
- Festo 5/2 573717
- Festo 2x3/2 Open Solenoid Valve - Electrical VMPA Series 24V dc, 573725
- Festo 5/3 573719
