Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VMPA Series 24V

Subtotal (1 unit)*

£300.59

(exc. VAT)

£360.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.59

*price indicative

RS Stock No.:
341-967
Mfr. Part No.:
VMPA1-M1H-EU-PI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VMPA

Solenoid Voltage

24V

COO (Country of Origin):
DE
The Festo Solenoid valve is engineered for precision control in pneumatic applications. It combines a robust monostable design with poppet valve functionality, ensuring reliability and efficiency in various operational settings. With a compact 10 mm size and a durable construction, this valve excels in demanding environments where consistent performance is crucial. The electric actuation allows for seamless integration into automated systems, promoting energy efficiency while maintaining a high degree of accuracy.

IP65 rating ensures dust and water resistance for reliable outdoor use
Mechanical and pilot actuated resets provide flexibility in various setups
Soft sealing principle enhances durability while maintaining performance
External pilot air supply facilitates streamlined operation in complex systems
Corrosion resistance class CRC 1 guarantees longevity in challenging conditions

Related links