Festo Pneumatic Solenoid Valve - 2 Directional Flow Electric VMPA Series 24V
- RS Stock No.:
- 342-744
- Mfr. Part No.:
- VMPA14-M1H-EU-PI
- Brand:
- Festo
Subtotal (1 unit)*
£315.62
(exc. VAT)
£378.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.62 |
*price indicative
- RS Stock No.:
- 342-744
- Mfr. Part No.:
- VMPA14-M1H-EU-PI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/8 in G | |
| Actuation Type | Electric | |
| Series | VMPA | |
| Solenoid Type | 3/2-way | |
| Voltage | 24V | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyphthalamide, Polyphenylene Sulphide | |
| Maximum Pilot Pressure | 8bar | |
| Valve Function | 2 Directional Flow | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/8 in G | ||
Actuation Type Electric | ||
Series VMPA | ||
Solenoid Type 3/2-way | ||
Voltage 24V | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyphthalamide, Polyphenylene Sulphide | ||
Maximum Pilot Pressure 8bar | ||
Valve Function 2 Directional Flow | ||
Hazardous Area Certification NO | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve provides a robust solution for precise fluid control in various pneumatic applications. Engineered for outstanding reliability, this 3/2 way monostable valve operates seamlessly within a compact 14 mm frame. Its electric actuation system ensures rapid, efficient operation, suitable for demanding environments. Protected by an IP65 rating, the valve maintains functionality against dust and water ingress, making it a reliable choice for industrial settings. The soft sealing principle enhances performance, whilst the mechanical spring return guarantees quick reset. This innovative valve is designed to work with pilot actuation, ensuring smooth operation even under fluctuating pressure conditions.
Designed for effective 3/2 way operation with electric actuation
IP65 rating provides excellent protection against environmental elements
Mechanical spring reset ensures rapid return to original position
Featuring a soft sealing principle for enhanced performance
Versatile mounting options allow for flexibility in installation
RoHS compliant materials ensure an eco friendly solution
Related links
- Festo Pneumatic Solenoid Valve - 2 Directional Flow Electric 7 mm VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 2 Directional Flow Electric VMPA Series 24V
- Festo Solenoid Valve - Electric VMPA Series 573721
- Festo Solenoid Valve - Electric VMPA Series 573719
- Festo Solenoid Valve - Electric VMPA Series 573720
- Festo Pneumatic Solenoid Valve - 2 x 2/2-Way Monostable Electric G VMPA Series 24 V
- Festo Pneumatic Solenoid Valve - 2 x 3/2-Way Monostable Electric G VMPA Series 24 V
- Festo Pneumatic Solenoid Valve - 5/3 Closed Electric G VMPA Series 24 V
