Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VMPA Series 24V
- RS Stock No.:
- 350-779
- Mfr. Part No.:
- VMPA1-M1H-IS-PI
- Brand:
- Festo
Subtotal (1 unit)*
£293.76
(exc. VAT)
£352.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.76 |
*price indicative
- RS Stock No.:
- 350-779
- Mfr. Part No.:
- VMPA1-M1H-IS-PI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VMPA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VMPA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve combines outstanding performance with reliable operation. Designed specifically for efficient automation tasks, it features a robust poppet mechanism that ensures quick response and minimal downtime. Its compact construction allows for flexibility in system integration, while the internal pilot air supply further enhances functionality in various pneumatic applications. Built with durability in mind, the valve's engineering meets rigorous industry standards, ensuring longevity and consistent performance. Suitable for diverse operational conditions, it matches the demands of modern manufacturing and process control environments.
3/2-way valve function optimizes air control
Electric actuation provides precision and reliability
Designed for both general and modular applications
IP65 rating ensures protection against dust and moisture
Mechanical spring reset allows for easy manual override
Corrosion-resistant materials prolong lifespan
Lightweight design simplifies installation
Non-reversible flow direction enhances operational clarity
Electric actuation provides precision and reliability
Designed for both general and modular applications
IP65 rating ensures protection against dust and moisture
Mechanical spring reset allows for easy manual override
Corrosion-resistant materials prolong lifespan
Lightweight design simplifies installation
Non-reversible flow direction enhances operational clarity
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VMPA Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VMPA Series 24V
- Festo 5/2 Monostable Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533342
- Festo 5/3 Closed Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533345
- Festo 2 x 3/2 Monostable Pneumatic Solenoid Valve - Electrical VMPA Series 24V dc, 533347
- Festo 5/2 573717
- Festo 2x3/2 Open Solenoid Valve - Electrical VMPA Series 24V dc, 573725
- Festo 5/3 573719
