Festo One Directional Flow Pneumatic Solenoid Valve - Electrical MHJ9 Series 24V
- RS Stock No.:
- 345-008
- Mfr. Part No.:
- MHJ9-QS-4-MF/LP
- Brand:
- Festo
Subtotal (1 unit)*
£51.72
(exc. VAT)
£62.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.72 |
*price indicative
- RS Stock No.:
- 345-008
- Mfr. Part No.:
- MHJ9-QS-4-MF/LP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | One Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | MHJ9 | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function One Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series MHJ9 | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve from festo offers an efficient solution for operating fluid control systems. Designed with a 2/2-way configuration and an electric actuation type, this model boasts a compact design with a width of just 9 mm, ensuring easy integration into various machinery. Its robust construction and high-performance capabilities enable it to function effectively under varying pressures, making it suitable for demanding industrial environments. With a notable electrical connection and a maximum switching frequency of 1000 Hz, this valve guarantees rapid response times, essential for sustaining optimal operational flow. Whether it's for automating pneumatic systems or enhancing process efficiencies, this solenoid valve stands out as a reliable component for advanced automation needs.
Designed for monostable operation, ensuring reliable performance
Corrosion resistance class 2 allows operation in moderately corrosive environments
Flexible mounting options enhance versatility in installation
The pneumatic spring reset mechanism provides dependable operation
The lightweight design simplifies handling and installation
RoHS compliant materials ensure environmental safety and sustainability
Corrosion resistance class 2 allows operation in moderately corrosive environments
Flexible mounting options enhance versatility in installation
The pneumatic spring reset mechanism provides dependable operation
The lightweight design simplifies handling and installation
RoHS compliant materials ensure environmental safety and sustainability
Related links
- Festo One Directional Flow Pneumatic Solenoid Valve - Electrical MHJ9 Series 24V
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ10 Series 24V dc
- Festo 2/2 Closed, Monostable Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ10 Series 24V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc

