Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc

RS Stock No.:
652-082
Mfr. Part No.:
MHJ10-S-0,35-QS-1/4-MF-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2/2-Way, Closed, Monostable

Actuation Type

Electrical

Manufacturer Series

MHJ10

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed to offer efficient and precise control for various pneumatic applications. Its compact 10 mm width makes it ideal for installations where space is at a premium while ensuring optimal flow with a standard nominal flow rate of 100 l/min. The valve operates on a 24V DC power supply, allowing for flexible integration into diverse systems. With robust construction as a poppet valve without spring return, it guarantees reliability under a wide range of operating pressures. Furthermore, its IP55 degree of protection ensures durability in challenging environments, making it suitable for a variety of industrial applications.

Versatile mounting options enable flexibility in installation
RoHS-compliant materials meet modern environmental standards
Manual override feature enhances control during settings
Compact design accommodates limited spaces without compromising performance

Related links