Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- RS Stock No.:
- 650-487
- Mfr. Part No.:
- MHJ10-S-2,5-QS-1/4-MF-U
- Brand:
- Festo
Subtotal (1 unit)*
£71.51
(exc. VAT)
£85.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.51 |
*price indicative
- RS Stock No.:
- 650-487
- Mfr. Part No.:
- MHJ10-S-2,5-QS-1/4-MF-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | MHJ10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series MHJ10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for efficient control in pneumatic systems, featuring a robust design for reliable performance. This 2/2-way, monostable poppet valve operates electrically, making it an ideal choice for automation and control applications where precision is crucial. With a compact width of just 10 mm, it operates within a pressure range of 0.05 to 0.6 MPa, and ensures a standard nominal flow rate of 100 l/min. Designed for versatility, the valve can withstand ambient temperatures up to 45°C during block mounting, ensuring durability in various environments. Additionally, its IP55 rating provides protection against ingress, enhancing its lifespan and functional reliability.
Ability to handle compressed air types according to ISO 8573-1 standards
Resistant to moderate corrosion stress increasing durability
Offers a permissible solenoid surface temperature of up to 120 °C
Robust materials used including a reinforced PPS housing for longevity
Resistant to moderate corrosion stress increasing durability
Offers a permissible solenoid surface temperature of up to 120 °C
Robust materials used including a reinforced PPS housing for longevity
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ10 Series 24V dc
- Festo 2/2 Closed, Monostable Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ10 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo 2/2 Monostable Solenoid Pilot Valve - Electrical One-Touch Fitting 6 mm MHJ Series 24V dc, 567503
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ9 Series 24V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 24V dc

