Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V

Subtotal (1 unit)*

£29.39

(exc. VAT)

£35.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.39

*price indicative

RS Stock No.:
344-491
Mfr. Part No.:
VOVK-BT6-M32C-MN-1H5ZP-FF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VOVK

Solenoid Voltage

24V

COO (Country of Origin):
JP
The Festo solenoid valve is engineered for precision and reliability within pneumatic systems. Designed to handle a wide range of operating pressures, it offers a streamlined performance with a compact construction width of only 5.9 mm. The versatile valve employs a 3/2 way function, ensuring optimal control in various applications. With an impressive flow rate and superior electrical efficiency, it stands out as an essential component for automated processes. The mechanical spring return allows for immediate response, while a robust construction ensures longevity. Whether navigating complex systems or simple setups, this solenoid valve delivers assured operation, backed by the manufacturer's reputation for quality.

Designed for high precision and reliability in automated systems
Compact size allows for versatile installation options
Achieves efficient actuation with low power consumption
Offers a soft sealing principle for enhanced performance
Features IP40 protection which ensuring durability in varied environments
Electric piloting mechanism promotes swift operational response

Related links