Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V

Subtotal (1 unit)*

£32.98

(exc. VAT)

£39.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.98

*price indicative

RS Stock No.:
343-989
Mfr. Part No.:
VSCS-B-M32-MD-WA-1AC1-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VSCS

Solenoid Voltage

24V

COO (Country of Origin):
IT
The Festo Solenoid valve is engineered for performance and efficiency, boasting a robust 3/2 way configuration that operates in a closed, monostable mode. With a construction width of just 15 mm, it's compact enough for a range of installations without compromising on power. The valve functions with an electric actuation mechanism, allowing precise control over air flow, making it ideal for applications that demand high reliability. Its notable IP65 protection degree ensures dependable performance even in challenging environments, while its soft sealing principle guarantees minimal leakages. The integrated mechanical spring reset mechanism and user configurable mounting position further enhance its adaptability, ensuring that this valve meets diverse operational needs.

Compact design allows for easy integration into space constrained systems
Enhanced protection against dust and water with IP65 rating
Mechanical spring reset mechanism ensures reliable operation
Soft sealing principle minimizes leakage and enhances durability
User configurable mounting position provides flexibility during installation
High switching speeds support effective process control

Related links