Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- RS Stock No.:
- 342-484
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-1AC1-8
- Brand:
- Festo
Subtotal (1 unit)*
£31.55
(exc. VAT)
£37.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.55 |
*price indicative
- RS Stock No.:
- 342-484
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-1AC1-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSCS | |
| Solenoid Voltage | 24V | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSCS | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- IT
The Festo Solenoid Valve redefines efficiency and reliability in fluid control applications. Designed with a monostable, 3/2-way function, it seamlessly integrates into your pneumatic systems, providing precise actuation with a mere 15 mm construction width. The electric actuation negates the need for manual control, ensuring a hassle-free operational experience. Operating optimally within a voltage range of 24V AC, this valve is engineered for both stability and performance under various pressures, making it a versatile choice for diverse applications. With its robust construction and IP65 protection, this product is built to withstand challenging conditions, offering peace of mind in demanding environments.
Electric actuation delivers rapid response times for dynamic operations
Low profile design aids in space constrained installations
Mechanical spring reset ensures reliable valve operation
Soft sealing principle enhances leak prevention
Integrated manual override allows for easy control during maintenance
Low profile design aids in space constrained installations
Mechanical spring reset ensures reliable valve operation
Soft sealing principle enhances leak prevention
Integrated manual override allows for easy control during maintenance
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- Festo 3/2 Closed 546258
- Festo 3/2 Closed 546256
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 230V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 110V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo 3/2-Way Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical VSCS Series, 546260
- Festo 3/2 Closed 546259

